| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1663EUB+ | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, PDSO10 | MAX1663EUB vs MAX1663EUB+ |
| MAX1663EUB-T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, PDSO10 | MAX1663EUB vs MAX1663EUB-T |
| MAX1663EUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, PDSO10 | MAX1663EUB vs MAX1663EUB |
| MAX1663EUB+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, PDSO10 | MAX1663EUB vs MAX1663EUB+ |
Part Details for MAX1663EUB by Rochester Electronics LLC
Results Overview of MAX1663EUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1663EUB Information
MAX1663EUB by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
MAX1663EUB Part Data Attributes
|
|
MAX1663EUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1663EUB
Rochester Electronics LLC
SWITCHING CONTROLLER, PDSO10, UMAX-10
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Umax-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Unknown | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Commercial | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for MAX1663EUB
This table gives cross-reference parts and alternative options found for MAX1663EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1663EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.