Part Details for MAX16910CASA9/V+ by Maxim Integrated Products
Overview of MAX16910CASA9/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX16910CASA9/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2557
|
Newark | Linear Volt Reg, Adj, 0.2A, Nsoic-8, Output Type:Adjustable, Output Voltage Min:3.3V, Output Voltage Max:5V, Input Voltage Min:3.5V, Input Voltage Max:30V, Product Range:-, Output Current Max:200Ma, Ic Case/Package:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16910CASA9/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$2.1200 / $3.4000 | Buy Now |
DISTI #
MAX16910CASA9/V+-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
692 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
Part Details for MAX16910CASA9/V+
MAX16910CASA9/V+ CAD Models
MAX16910CASA9/V+ Part Data Attributes:
|
MAX16910CASA9/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16910CASA9/V+
Maxim Integrated Products
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MAX16910CASA9/V+
This table gives cross-reference parts and alternative options found for MAX16910CASA9/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16910CASA9/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16910CASA8/V+ | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX16910CASA9/V+ vs MAX16910CASA8/V+ |
MAX16910CASA8/V+ | 200mA, Automotive, Ultra-Low Quiescent Current, Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16910CASA9/V+ vs MAX16910CASA8/V+ |