Part Details for MAX180ACPL by Maxim Integrated Products
Overview of MAX180ACPL by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX180ACPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Data Acquisition System, 8 Channel, 12 Bit, 40 Pin, Plastic, DIP | 1 |
|
$45.5000 | Buy Now |
|
Chip1Cloud | Complete, 8-Channel, 12-Bit Data-Acquisition Systems | 6000 |
|
RFQ | |
DISTI #
3615996
|
Farnell | IC, 12BIT ADC, DIP40, 180 RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$20.0578 / $32.2849 | Buy Now |
Part Details for MAX180ACPL
MAX180ACPL CAD Models
MAX180ACPL Part Data Attributes
|
MAX180ACPL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX180ACPL
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX180ACPL
This table gives cross-reference parts and alternative options found for MAX180ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX180ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX180CEPL+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180CEPL+ |
MAX180AEPL+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180AEPL+ |
MAX180BCPL+ | Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | MAX180ACPL vs MAX180BCPL+ |
MAX180BCPL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180BCPL |
MAX180CCPL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180CCPL |
MAX180CEPL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180CEPL |
MAX180BCPL+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180BCPL+ |
MAX180AMJL/883B | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180AMJL/883B |
MAX180ACPL+ | Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | MAX180ACPL vs MAX180ACPL+ |
MAX180CMJL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX180ACPL vs MAX180CMJL |