There are no models available for this part yet.
Overview of MAX192ACAP+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX192ACAP+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX192ACAP+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 10-Bit ADC RoHS: Compliant | 0 |
|
$19.1900 | Order Now | |
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Min Qty: 2000 Package Multiple: 1 | 0 |
|
$15.0800 / $18.8500 | Buy Now |
CAD Models for MAX192ACAP+T by Analog Devices Inc
Part Data Attributes for MAX192ACAP+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-SSOP-5.3_MM
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-SSOP-5.3_MM
|
Date Of Intro
|
1999-05-25
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Conversion Time-Max
|
2 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.133 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.99 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.29 mm
|
Alternate Parts for MAX192ACAP+T
This table gives cross-reference parts and alternative options found for MAX192ACAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX192ACAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX192AEAP-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192AEAP-T |
MAX192ACAP+ | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX192ACAP+T vs MAX192ACAP+ |
MAX192ACAP-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192ACAP-T |
MAX192AEAP+T | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX192ACAP+T vs MAX192AEAP+T |
MAX192AEAP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192AEAP |
MAX192ACAP+T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192ACAP+T |
MAX192AEAP+ | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX192ACAP+T vs MAX192AEAP+ |
MAX192ACAP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192ACAP |
MAX192ACAP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192ACAP+ |
MAX192AEAP+T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX192ACAP+T vs MAX192AEAP+T |