MAX234EPE+
Description: +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C

Overview of MAX234EPE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for MAX234EPE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX234EPE
Mouser Electronics RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant 0
  • 1 $8.8900
  • 10 $7.0700
  • 25 $6.7300
$6.7300 / $8.8900 Order Now
Analog Devices Inc +5V-Powered, Multichannel RS-2 Package Multiple: 1 646
  • 1 $9.9500
  • 10 $7.0690
  • 25 $6.7376
  • 1,000 $6.5200
$6.5200 / $9.9500 Buy Now

CAD Models for MAX234EPE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX234EPE+ by Analog Devices Inc

MAX234EPE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-PDIP-300_MIL
Package Description
DIP-16
Pin Count
16
Manufacturer Package Code
16-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1998-06-25
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
10000 ns
Width
7.62 mm
Want to compare parts?
  1. MAX234EPE+
    Analog Devices Inc
    +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX234EPE+

This table gives cross-reference parts and alternative options found for MAX234EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX234EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM234LANZ IC QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16, Line Driver or Receiver Analog Devices Inc MAX234EPE+ vs ADM234LANZ
SP234ACP-L Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 Sipex Corporation MAX234EPE+ vs SP234ACP-L
SP234AEP-L Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 Sipex Corporation MAX234EPE+ vs SP234AEP-L
MAX234MJE QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC MAX234EPE+ vs MAX234MJE
MAX234CPE QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MAX234EPE+ vs MAX234CPE
MAX234EPE+ Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX234EPE+
ADM234LJN QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 Rochester Electronics LLC MAX234EPE+ vs ADM234LJN
ADM234LAQ IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver Analog Devices Inc MAX234EPE+ vs ADM234LAQ
MAX234EPE Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX234EPE
MAX234CPE+ Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX234CPE+
Part Number Description Manufacturer Compare
MAX234EJE Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX234EJE
SP234AEP-L Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 Sipex Corporation MAX234EPE+ vs SP234AEP-L
MAX204EPE Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX204EPE
SP234AED Line Driver, 1 Func, 4 Driver, CMOS, CDIP16, CERDIP-16 Sipex Corporation MAX234EPE+ vs SP234AED
SP234AEP Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 Sipex Corporation MAX234EPE+ vs SP234AEP
MAX234EPE+ Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX234EPE+
ADM234LANZ IC QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16, Line Driver or Receiver Analog Devices Inc MAX234EPE+ vs ADM234LANZ
MAX234CPE+ Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products MAX234EPE+ vs MAX234CPE+
SP234ACP-L Line Driver/Receiver, 4 Driver, CMOS, PDIP16, Exar Corporation MAX234EPE+ vs SP234ACP-L
SP204EP Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 Sipex Corporation MAX234EPE+ vs SP204EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX234EPE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX234EPE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX234EPE+ would you like to use for your alert(s)?
  • Please alert me when MAX234EPE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX234EPE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX234EPE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX234EPE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX234EPE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX234EPE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: