-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31911AUI+
|
Mouser Electronics | Sensor Interface Low Power Industrial Octal Digital Input Translator/Serializer RoHS: Compliant | 1028 |
|
$2.5200 / $5.0300 | Buy Now |
|
Analog Devices Inc | Low Power Industrial Octal Dig Min Qty: 1 Package Multiple: 1 | 54356 |
|
$1.8616 / $5.0300 | Buy Now |
DISTI #
MAX31911AUI+
|
TME | IC: interface, serializer,translator, 7÷36VDC, SPI, SMD, TSSOP28 Min Qty: 1 | 0 |
|
$2.7000 / $3.7800 | RFQ |
|
Ameya Holding Limited | MAX31911 Series 36V 2162.2mW Octal Digital Input Translator/Serializer -TSSOP-28 | 54356 |
|
RFQ | |
DISTI #
2514554
|
element14 Asia-Pacific | TRANSLATOR/SERIALISER, 8-BIT, TSSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 147 |
|
$2.6595 / $5.3116 | Buy Now |
DISTI #
2514554
|
Farnell | TRANSLATOR/SERIALISER, 8-BIT, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 147 |
|
$2.5984 / $5.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31911AUI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31911AUI+
Analog Devices Inc
Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX31911AUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31911AUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31910AUI+ | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX31911AUI+ vs MAX31910AUI+ |
MAX31913AUI+ | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31913AUI+ |
MAX31911AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31911AUI+ |
MAX31910AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31910AUI+ |
MAX31913AUI+ | Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX31911AUI+ vs MAX31913AUI+ |
MAX31912AUI+ | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31912AUI+ |