MAX4052ESE+
Description: Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of MAX4052ESE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4052ESE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4052ESE
Mouser Electronics Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant 200
  • 1 $6.7100
  • 10 $4.4300
  • 100 $3.7400
  • 250 $3.4100
  • 500 $3.2100
  • 1,000 $3.0400
  • 2,500 $2.8800
$2.8800 / $6.7100 Buy Now
Analog Devices Inc Low-Voltage, CMOS Analog Multi Package Multiple: 1 1287
  • 1 $7.3800
  • 10 $5.0320
  • 100 $3.7462
  • 250 $3.4167
  • 500 $3.2159
  • 1,000 $3.0492
  • 2,500 $2.8882
$2.8882 / $7.3800 Buy Now

CAD Models for MAX4052ESE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4052ESE+ by Analog Devices Inc

MAX4052ESE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
0.150 INCH, MS-012C, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1996-01-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
12 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
175 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4052ESE+
    Analog Devices Inc
    Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX4052ESE+

This table gives cross-reference parts and alternative options found for MAX4052ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4052ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4052ESE Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4052ESE+ vs MAX4052ESE
MAX4052CSE Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4052ESE+ vs MAX4052CSE
MAX4052ESE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4052ESE+ vs MAX4052ESE+
MAX4052ESE-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX4052ESE+ vs MAX4052ESE-T
MAX4052CSE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4052ESE+ vs MAX4052CSE+T
MAX4052ESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4052ESE+ vs MAX4052ESE+T
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MAX4052ESE+ vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MAX4052ESE+ vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices MAX4052ESE+ vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products MAX4052ESE+ vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4052ESE+ vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments MAX4052ESE+ vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4052ESE+ vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4052ESE+ vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation MAX4052ESE+ vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products MAX4052ESE+ vs MAX4620EUD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4052ESE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4052ESE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4052ESE+ would you like to use for your alert(s)?
  • Please alert me when MAX4052ESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4052ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4052ESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4052ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4052ESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4052ESE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: