-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4717EUB
|
Mouser Electronics | USB Switch ICs 4.5Ohm/20Ohm, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP RoHS: Compliant | 571 |
|
$2.4900 / $4.9300 | Buy Now |
|
Analog Devices Inc | 4.5Ohm/20Ohm, 300MHz Bandwidth Min Qty: 1 Package Multiple: 1 | 8875 |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
2513077
|
element14 Asia-Pacific | ANALOGUE SWITCH, DUAL, UMAX-10 RoHS: Compliant Min Qty: 1 Container: Each | 235 |
|
$2.6766 / $5.2570 | Buy Now |
DISTI #
2513077
|
Farnell | ANALOGUE SWITCH, DUAL, UMAX-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 235 |
|
$2.8063 / $4.9708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4717EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4717EUB+
Analog Devices Inc
4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MO-187C-BA, UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4717EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EUB+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB+ vs MAX4717EUB+T |
MAX4717EUB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB+T |
MAX4717EUB/GG8 | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB+ vs MAX4717EUB/GG8 |
MAX4717EUB/GG8 | SPDT, | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB/GG8 |
MAX4717EUB/GH9 | SPDT, | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB/GH9 |
MAX4717EUB/GH9-T | SPDT, | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB/GH9-T |
MAX4717EUB | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB |
MAX4717EUB-T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB-T |
MAX4717EUB+ | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB+ vs MAX4717EUB+ |