Part Details for MAX4760AETX+T by Maxim Integrated Products
Overview of MAX4760AETX+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4760AETX+T
MAX4760AETX+T CAD Models
MAX4760AETX+T Part Data Attributes
|
MAX4760AETX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4760AETX+T
Maxim Integrated Products
DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 3.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 800 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for MAX4760AETX+T
This table gives cross-reference parts and alternative options found for MAX4760AETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4760AETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4760ETX+ | High-Bandwidth, Quad DPDT Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX4760AETX+T vs MAX4760ETX+ |
MAX4760ETX+T | High-Bandwidth, Quad DPDT Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX4760AETX+T vs MAX4760ETX+T |
MAX4760ETX+ | DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX4760AETX+T vs MAX4760ETX+ |
MAX4760ETX-T | DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX4760AETX+T vs MAX4760ETX-T |
MAX4760ETX | DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX4760AETX+T vs MAX4760ETX |