Part Details for MAX502AEWG+ by Analog Devices Inc
Overview of MAX502AEWG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX502AEWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1722
|
Newark | Dac, Voltage Output, 12Bit, Wsoic-24, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:11.4V To 15.75V, Adc/Dac Case Style:Wsoic, No. Of Pins:24Pins, Data Interface:Parallel, Msl:- Rohs Compliant: Yes |Analog Devices MAX502AEWG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.3500 | Buy Now |
DISTI #
700-MAX502AEWG
|
Mouser Electronics | Digital to Analog Converters - DAC Voltage-Output, 12-Bit Multiplying DACs RoHS: Compliant | 171 |
|
$31.9900 / $37.7300 | Buy Now |
|
Analog Devices Inc | Voltage-Output, 12-Bit Multipl Min Qty: 1 Package Multiple: 1 | 909 |
|
$24.9800 / $38.7100 | Buy Now |
Part Details for MAX502AEWG+
MAX502AEWG+ CAD Models
MAX502AEWG+ Part Data Attributes
|
MAX502AEWG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX502AEWG+
Analog Devices Inc
Voltage-Output, 12-Bit Multiplying DACs, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX502AEWG+
This table gives cross-reference parts and alternative options found for MAX502AEWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX502AEWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX502AEWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502AEWG+ vs MAX502AEWG+ |
MAX502AEWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502AEWG+ vs MAX502AEWG+T |
MAX502ACWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502AEWG+ vs MAX502ACWG-T |
MAX502ACWG+T | Voltage-Output, 12-Bit Multiplying DACs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX502AEWG+ vs MAX502ACWG+T |
MAX502ACWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502AEWG+ vs MAX502ACWG+ |
MAX502AEWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502AEWG+ vs MAX502AEWG-T |
MAX502AEWG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502AEWG+ vs MAX502AEWG |
MAX502AEWG+T | Voltage-Output, 12-Bit Multiplying DACs, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX502AEWG+ vs MAX502AEWG+T |