There are no models available for this part yet.
Overview of MAX506AEWP+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX506AEWP+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4688
|
Newark | Dac, 8Bit, Quad, Wsoic-20, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Unipolar, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:20Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Analog Devices MAX506AEWP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
700-MAX506AEWP
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 8-Bit DAC with Rail-to-Rail Output RoHS: Compliant | 74 |
|
$19.6300 / $21.5300 | Buy Now | |
Analog Devices Inc | Quad, 8-Bit DAC with Rail-to-R Package Multiple: 1 | 670 |
|
$18.5300 / $23.2700 | Buy Now |
CAD Models for MAX506AEWP+ by Analog Devices Inc
Part Data Attributes for MAX506AEWP+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-SOIC_W-300_MIL
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-SOIC_W-300_MIL
|
Date Of Intro
|
1999-05-28
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
-5.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5.5 V
|
Number of Bits
|
8
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX506AEWP+
This table gives cross-reference parts and alternative options found for MAX506AEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX506AEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX506BCWP-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506BCWP-T |
MAX506BCWP+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506BCWP+T |
MAX506BEWP+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506BEWP+ |
MAX506AEWP-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506AEWP-T |
MAX506BEWP-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506BEWP-T |
MAX506BEWP+T | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX506AEWP+ vs MAX506BEWP+T |
MAX506BEWP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506BEWP |
MAX506BEWP+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | MAX506AEWP+ vs MAX506BEWP+T |
MAX506BCWP+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX506AEWP+ vs MAX506BCWP+ |
MAX506ACWP+T | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX506AEWP+ vs MAX506ACWP+T |