Part Details for MAX517ACSA+ by Maxim Integrated Products
Overview of MAX517ACSA+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX517ACSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9515
|
Newark | Ic, 8Bit Dac, Smd, Soic8, 517, Resolution (Bits):8Bit, Sampling Rate:400Ksps, Data Interface:2 Wire, Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX517ACSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$7.3100 / $11.2200 | Buy Now |
DISTI #
MAX517ACSA+-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
24 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
|
Quest Components | 16 |
|
$7.6980 / $11.5470 | Buy Now | |
|
Quest Components | 3 |
|
$10.1614 / $13.8564 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 80 |
|
RFQ | |
|
Chip1Cloud | IC DAC 8BIT SGL 2WIRE SER 8-SOIC | 32900 |
|
RFQ |
Part Details for MAX517ACSA+
MAX517ACSA+ CAD Models
MAX517ACSA+ Part Data Attributes:
|
MAX517ACSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX517ACSA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX517ACSA+
This table gives cross-reference parts and alternative options found for MAX517ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX517ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX517BESA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517BESA |
MAX517BCSA-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517BCSA-T |
MAX517ACSA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517ACSA |
MAX517BESA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX517ACSA+ vs MAX517BESA+ |
MAX517BCSA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517BCSA+ |
MAX517AESA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517AESA |
MAX517AESA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517AESA+ |
MAX517ACSA+T | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX517ACSA+ vs MAX517ACSA+T |
MAX517BCSA+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517BCSA+T |
MAX517AESA+T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX517ACSA+ vs MAX517AESA+T |