There are no models available for this part yet.
Overview of MAX5214GUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX5214GUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX5214GUA+TCT-ND
|
DigiKey | IC DAC 14BIT V-OUT 8UMAX Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3038 In Stock |
|
$3.3125 / $8.5900 | Buy Now |
CAD Models for MAX5214GUA+T by Maxim Integrated Products
Part Data Attributes for MAX5214GUA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.0061%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP8,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX5214GUA+T
This table gives cross-reference parts and alternative options found for MAX5214GUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5214GUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5214GUA+T | 14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX5214GUA+T vs MAX5214GUA+T |
MAX5214GUA+ | 14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX5214GUA+T vs MAX5214GUA+ |