| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX528CPP+ | Analog Devices Inc | $23.6912 | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20 | MAX528CPP vs MAX528CPP+ |
| MAX528MJP | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, CDIP20 | MAX528CPP vs MAX528MJP |
| MAX528EPP+ | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20 | MAX528CPP vs MAX528EPP+ |
| MAX528EPP | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20 | MAX528CPP vs MAX528EPP |
Part Details for MAX528CPP by Maxim Integrated Products
Results Overview of MAX528CPP by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX528CPP Information
MAX528CPP by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX528CPP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | DAC 8-CH R-2R 8-bit 20-Pin PDIP N | 22 |
|
RFQ | |
|
|
Quest Components | IC,D/A CONVERTER,OCTAL,8-BIT,BICMOS,DIP,20PIN | 4 |
|
$8.4150 / $11.2200 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$8.0200 / $10.0300 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 178 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$8.5000 / $13.0800 | Buy Now |
|
|
Vyrian | D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20 | 12539 |
|
RFQ |
US Tariff Estimator: MAX528CPP by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX528CPP Part Data Attributes
|
|
MAX528CPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX528CPP
Maxim Integrated Products
D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.25 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.16 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Settling Time-Max | 2 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MAX528CPP
This table gives cross-reference parts and alternative options found for MAX528CPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX528CPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX528CPP Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX528CPP involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. It's also important to keep the input and output traces away from each other to minimize noise coupling.
-
To optimize the performance of the MAX528CPP, ensure that the input voltage is within the recommended range, use high-quality capacitors with low ESR, and minimize the noise on the power supply lines. Additionally, use a low-noise reference voltage and ensure that the device is operated within its recommended temperature range.
-
The MAX528CPP is rated for operation over the extended temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate it within the recommended temperature range of -20°C to +85°C for optimal performance.
-
Yes, the MAX528CPP is suitable for use in high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to meet the requirements of the AEC-Q100 standard for automotive applications.
-
To troubleshoot issues with the MAX528CPP, start by verifying that the device is properly powered and that the input voltage is within the recommended range. Check for noise on the power supply lines and ensure that the capacitors are of high quality and properly connected. Use an oscilloscope to measure the output voltage and verify that it's within the expected range. If the issue persists, consult the datasheet and application notes for further guidance.