Part Details for MAX531BCSD by Maxim Integrated Products
Overview of MAX531BCSD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX531BCSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 14 Pin, SOP | 1 |
|
$12.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 14 Pin, SOP | 104 |
|
$17.5000 / $22.5000 | Buy Now |
|
Rochester Electronics | MAX531 +5V, Low-Power, Voltage-Output,Serial 12-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$8.0000 / $9.4100 | Buy Now |
DISTI #
4905015
|
Farnell | IC, 12BIT DAC, SMD, SOIC14, 531 RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$5.6100 / $8.7781 | Buy Now |
Part Details for MAX531BCSD
MAX531BCSD CAD Models
MAX531BCSD Part Data Attributes
|
MAX531BCSD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX531BCSD
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 4.8 V | |
Analog Output Voltage-Min | -4.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX531BCSD
This table gives cross-reference parts and alternative options found for MAX531BCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX531BCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX531BCSD+T | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX531BCSD vs MAX531BCSD+T |
MAX531BESD | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531BCSD vs MAX531BESD |
MAX531BCSD-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531BCSD vs MAX531BCSD-T |
MAX531BCSD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | MAX531BCSD vs MAX531BCSD+ |
MAX531BESD+ | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX531BCSD vs MAX531BESD+ |
MAX531BESD+T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531BCSD vs MAX531BESD+T |
MAX531BESD+ | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531BCSD vs MAX531BESD+ |
MAX531BESD+T | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX531BCSD vs MAX531BESD+T |
MAX531BESD-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531BCSD vs MAX531BESD-T |