-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Tap, µPoT Low-Drift, Digital Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5402EUAT
|
Mouser Electronics | Digital Potentiometer ICs 256-Tap, PoT Low-Drift, Digital Potentiometer RoHS: Compliant | 1064 |
|
$1.7300 / $3.4000 | Buy Now |
DISTI #
A01:0375_06854801
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin uMAX T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2242 | Asia - 7500 |
|
$1.7320 / $1.7330 | Buy Now |
DISTI #
V72:2272_26382548
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin uMAX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Container: Cut Strips | Americas - 583 |
|
$1.7310 / $2.5040 | Buy Now |
|
Analog Devices Inc | 256-Tap, µPoT Low-Drift, Digit Min Qty: 1 Package Multiple: 1 | 1235 |
|
$1.7380 / $3.7200 | Buy Now |
|
Ameya Holding Limited | MAX5402 Series 256 Tabs 3-Wire SPI 10kOhm Volatile SMT Digital POT - MICRO-8 | 137 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5402EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5402EUA+T
Analog Devices Inc
256-Tap, µPoT Low-Drift, Digital Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5402EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5402EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5402EUA | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5402EUA+T vs MAX5402EUA |
MAX5402EUA/GG8 | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MO-187, UMAX-8 | Maxim Integrated Products | MAX5402EUA+T vs MAX5402EUA/GG8 |