Part Details for MAX5480BEEE+ by Analog Devices Inc
Results Overview of MAX5480BEEE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5480BEEE+ Information
MAX5480BEEE+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5480BEEE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX5480BEEE
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Parallel DAC in QSOP-16 Package RoHS: Compliant | 160 |
|
$4.1400 / $7.1400 | Buy Now |
|
|
Analog Devices Inc | 8-Bit Parallel DAC in QSOP-16 Package Multiple: 1 | 12445 |
|
$4.2019 / $7.1400 | Buy Now |
US Tariff Estimator: MAX5480BEEE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5480BEEE+
MAX5480BEEE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX5480BEEE+ Part Data Attributes
|
|
MAX5480BEEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5480BEEE+
Analog Devices Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-QSOP-150_MIL | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-10-01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Nom (tstl) | 0.25 µS | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX5480BEEE+
This table gives cross-reference parts and alternative options found for MAX5480BEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5480BEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5480AEEE+T | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MAX5480BEEE+ vs MAX5480AEEE+T |
| MAX5480BCEE+T | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDSO16 | MAX5480BEEE+ vs MAX5480BCEE+T |
| MAX5480ACEE+ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MAX5480BEEE+ vs MAX5480ACEE+ |
| MAX5480AEEE+ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MAX5480BEEE+ vs MAX5480AEEE+ |
| MAX5480BCEE+ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDSO16 | MAX5480BEEE+ vs MAX5480BCEE+ |
| MAX5480BEEE+T | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDSO16 | MAX5480BEEE+ vs MAX5480BEEE+T |
| MAX5480ACEE+T | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16 | MAX5480BEEE+ vs MAX5480ACEE+T |
MAX5480BEEE+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX5480BEEE+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is also recommended.
-
To ensure accurate voltage regulation, it's essential to follow the recommended layout and placement, use a high-quality output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the ADJ pin, and the device should be operated within the specified temperature range.
-
The maximum input voltage that the MAX5480BEEE+ can handle is 5.5V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage is within the specified range to ensure reliable operation.
-
The MAX5480BEEE+ has built-in overcurrent protection and short-circuit protection. However, it's still essential to add external protection components such as fuses or current-limiting resistors to prevent damage to the device and the surrounding circuitry.
-
The typical dropout voltage of the MAX5480BEEE+ is around 0.5V. This means that the input voltage should be at least 0.5V higher than the output voltage to ensure reliable operation.