Part Details for MAX5523EUA+ by Maxim Integrated Products
Overview of MAX5523EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5523EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5017
|
Newark | Dac, 10Bit, Dual, Umax-8, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:8Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5523EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 680 |
|
$5.6700 / $8.7200 | Buy Now |
DISTI #
MAX5523EUA+-ND
|
DigiKey | IC DAC 10BIT V-OUT 8UMAX Min Qty: 1 Lead time: 33 Weeks Container: Tube |
3538 In Stock |
|
$5.2683 / $9.2900 | Buy Now |
|
Chip1Cloud | IC DAC 10BIT DUAL ULP 8-UMAX | 1600 |
|
RFQ |
Part Details for MAX5523EUA+
MAX5523EUA+ CAD Models
MAX5523EUA+ Part Data Attributes:
|
MAX5523EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5523EUA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187C-AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-187C-AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5523EUA+
This table gives cross-reference parts and alternative options found for MAX5523EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5523EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5523EUA+T | Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5523EUA+ vs MAX5523EUA+T |
MAX5523EUA+ | Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5523EUA+ vs MAX5523EUA+ |
MAX5523EUA-T | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8, 3 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5523EUA+ vs MAX5523EUA-T |
MAX5523EUA | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8, 3 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5523EUA+ vs MAX5523EUA |