Part Details for MAX6430EGUS+T by Analog Devices Inc
Overview of MAX6430EGUS+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6430EGUS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6430EGUS+T
|
Mouser Electronics | Battery Management Low-Power, Single/Dual-Level Battery Monitors with Hysteresis RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Analog Devices Inc | Low-Power, Single/Dual-Level B Min Qty: 1 Package Multiple: 1 | 15489 |
|
$2.3105 / $5.0900 | Buy Now |
Part Details for MAX6430EGUS+T
MAX6430EGUS+T CAD Models
MAX6430EGUS+T Part Data Attributes:
|
MAX6430EGUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6430EGUS+T
Analog Devices Inc
Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Current-Max (Isup) | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2955 mm |
Alternate Parts for MAX6430EGUS+T
This table gives cross-reference parts and alternative options found for MAX6430EGUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6430EGUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6430EGUS+ | Low-Power, Single/Dual-Level Battery Monitors with Hysteresis, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6430EGUS+T vs MAX6430EGUS+ |
MAX6430EGUS+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX6430EGUS+T vs MAX6430EGUS+ |
MAX6430EGUS+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6430EGUS+T vs MAX6430EGUS+T |
MAX6430EGUS-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6430EGUS+T vs MAX6430EGUS-T |