-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX703CSA
|
Mouser Electronics | Supervisory Circuits Low-Cost Microprocessor Supervisory Circ RoHS: Compliant | 976 |
|
$5.1000 / $6.9600 | Buy Now |
DISTI #
V36:1790_26358444
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2245 | Americas - 71 |
|
$5.0200 / $5.1940 | Buy Now |
|
Analog Devices Inc | Low-Cost Microprocessor Superv Min Qty: 1 Package Multiple: 1 | 3252 |
|
$4.7000 / $6.9600 | Buy Now |
DISTI #
66418280
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2245 | Americas - 71 |
|
$5.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX703CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX703CSA+
Analog Devices Inc
Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX703CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX703CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX704CSA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX703CSA+ vs MAX704CSA+ |
MAX704ESA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX703CSA+ vs MAX704ESA |
MAX704CSA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX703CSA+ vs MAX704CSA |
MAX703CSA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX703CSA+ vs MAX703CSA |
MAX704CSA+T | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX703CSA+ vs MAX704CSA+T |
STM703M6F | 5 V supervisor with battery switchover | STMicroelectronics | MAX703CSA+ vs STM703M6F |
MAX703ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX703CSA+ vs MAX703ESA-T |
MAX704ESA+T | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX703CSA+ vs MAX704ESA+T |
MAX704CSA+T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | MAX703CSA+ vs MAX704CSA+T |
MAX704ESA+T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | MAX703CSA+ vs MAX704ESA+T |