Part Details for MAXQ2000-QBX+ by Maxim Integrated Products
Overview of MAXQ2000-QBX+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXQ2000-QBX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$6.4480 / $9.6720 | Buy Now | |
|
Rochester Electronics | MAXQ2000 Low-Power Lcd Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2211 |
|
$4.0300 / $4.7400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2978 |
|
RFQ |
Part Details for MAXQ2000-QBX+
MAXQ2000-QBX+ CAD Models
MAXQ2000-QBX+ Part Data Attributes:
|
MAXQ2000-QBX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXQ2000-QBX+
Maxim Integrated Products
RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY AT 14 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MAXQ2000-QBX+
This table gives cross-reference parts and alternative options found for MAXQ2000-QBX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXQ2000-QBX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAXQ2000-QBX | 16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, QCC56, 8 X 8 MM, 0.80 MM HEIGHT, MO-220, TQFN-56 | Rochester Electronics LLC | MAXQ2000-QBX+ vs MAXQ2000-QBX |
MAXQ2000-QBX | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, 8 X 8 MM, 0.80 MM HEIGHT, MO-220, TQFN-56 | Maxim Integrated Products | MAXQ2000-QBX+ vs MAXQ2000-QBX |