Part Details for MB6S by Fairchild Semiconductor Corporation
Overview of MB6S by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 1070 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Bristol Electronics | 3359 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 3101 |
|
$0.1266 / $0.2922 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 269 |
|
$0.0576 / $0.1280 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 856 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 2400 |
|
$0.1948 / $0.9740 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 1004 |
|
$0.2922 / $0.9740 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO | 504 |
|
$0.2922 / $0.9740 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V RoHS: Compliant Status: Active Min Qty: 1 | 3130 |
|
$0.1299 / $0.1528 | Buy Now |
Part Details for MB6S
MB6S CAD Models
MB6S Part Data Attributes:
|
MB6S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MB6S
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, SOIC, JEDEC TO269AA, 3.95MM WIDE BODY | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB6S
This table gives cross-reference parts and alternative options found for MB6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBRHD-06 | Bridge Rectifier Diode, Schottky, 1 Phase, 0.5A, 600V V(RRM), Silicon, HALOGEN FREE AND PLASTIC, HDDIP-4 | Central Semiconductor Corp | MB6S vs CBRHD-06 |
CBRHD-06BK | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | MB6S vs CBRHD-06BK |
HD06 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, HDDF, 4 PIN | Lite-On Semiconductor Corporation | MB6S vs HD06 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | SEMIKRON | MB6S vs MB6S |
MB6S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB6S vs MB6S-BP |
MB6S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB6S vs MB6S-T3 |
MB6S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB6S vs MB6S |
MB6S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB6S vs MB6S_NL |
MB6S | Bridge Rectifier Diode | HY Electronic Corp | MB6S vs MB6S |
MB6S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB6S vs MB6S |