Part Details for MBM29LV160BE-90TN by FUJITSU Limited
Overview of MBM29LV160BE-90TN by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV160BE-90TN
MBM29LV160BE-90TN CAD Models
MBM29LV160BE-90TN Part Data Attributes
|
MBM29LV160BE-90TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160BE-90TN
FUJITSU Limited
1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MBM29LV160BE-90TN
This table gives cross-reference parts and alternative options found for MBM29LV160BE-90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160BE-90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160CB90N1S | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV160BE-90TN vs M28W160CB90N1S |
MBM29DL161TE-90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29LV160BE-90TN vs MBM29DL161TE-90TN |
AM29LV160MT-90FC | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV160BE-90TN vs AM29LV160MT-90FC |
M28W160CB90N6E | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV160BE-90TN vs M28W160CB90N6E |
AM29LV160DT90FI | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV160BE-90TN vs AM29LV160DT90FI |
AM29LV160MT-90FE | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV160BE-90TN vs AM29LV160MT-90FE |
M28W160ECT90N1E | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV160BE-90TN vs M28W160ECT90N1E |
AM29LV160DB-90FI | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29LV160BE-90TN vs AM29LV160DB-90FI |
M28W160CB90N6T | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV160BE-90TN vs M28W160CB90N6T |
AM29LV160MB-90FF | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29LV160BE-90TN vs AM29LV160MB-90FF |