Part Details for MBR30100PT by Taiwan Semiconductor
Overview of MBR30100PT by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR30100PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR30100PT-ND
|
DigiKey | DIODE ARR SCHOT 100V 30A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1989 | Buy Now |
DISTI #
MBR30100PT
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR30100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9496 / $1.0503 | Buy Now |
DISTI #
821-MBR30100PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 100V, Schottky Rectifier RoHS: Compliant | 808 |
|
$0.9290 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.9350 | Buy Now |
DISTI #
MBR30100PT
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR30100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9496 / $1.0503 | Buy Now |
DISTI #
MBR30100PT
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR30100PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9496 / $1.0503 | Buy Now |
Part Details for MBR30100PT
MBR30100PT CAD Models
MBR30100PT Part Data Attributes
|
MBR30100PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR30100PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR30100PT
This table gives cross-reference parts and alternative options found for MBR30100PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30100PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3010PTHR | Rectifier Diode | Digitron Semiconductors | MBR30100PT vs MUR3010PTHR |
MBR30100PTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fagor Electrónica | MBR30100PT vs MBR30100PTC00TUC |
MUR3010PT | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon | Harris Semiconductor | MBR30100PT vs MUR3010PT |
MBR30100PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR30100PT vs MBR30100PTC0G |
MBR30100PTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR30100PT vs MBR30100PTHC0 |
MBR30100PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | MBR30100PT vs MBR30100PTC0 |