Part Details for MC00625W040211M21 by SPC Multicomp
Overview of MC00625W040211M21 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC00625W040211M21
MC00625W040211M21 CAD Models
MC00625W040211M21 Part Data Attributes
|
MC00625W040211M21
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC00625W040211M21
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC00625W040211M21
This table gives cross-reference parts and alternative options found for MC00625W040211M21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W040211M21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPF1214 | Fixed Resistor, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MC00625W040211M21 vs SFR01MZPF1214 |
MCR01ZZPF1214 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MC00625W040211M21 vs MCR01ZZPF1214 |
HQ02WGF1214T4E | Fixed Resistor, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W040211M21 vs HQ02WGF1214T4E |
9C04021A1214FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC00625W040211M21 vs 9C04021A1214FKPF3 |
PS02W8F1214T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W040211M21 vs PS02W8F1214T5E |
HP02WAF1214TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W040211M21 vs HP02WAF1214TEE |
CR0402-FX-1214GLF | CHIP RESISTOR | Bourns Inc | MC00625W040211M21 vs CR0402-FX-1214GLF |
232270621215L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MC00625W040211M21 vs 232270621215L |
AR0402FR-071M21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC00625W040211M21 vs AR0402FR-071M21 |
RC0402FR-071M21P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC00625W040211M21 vs RC0402FR-071M21P |