Part Details for MC100EL17DWR2G by onsemi
Overview of MC100EL17DWR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for MC100EL17DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0632
|
Newark | Translator/Logic Level Converter Ic, Msl:-, No. Of Circuits:4 Rohs Compliant: Yes |Onsemi MC100EL17DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC100EL17DWR2G
|
Avnet Americas | Differential Receiver 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100EL17DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4404 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MC100EL17DWR2G
MC100EL17DWR2G CAD Models
MC100EL17DWR2G Part Data Attributes
|
MC100EL17DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL17DWR2G
onsemi
ECL Quad Differential Receiver, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-04-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100EL17DWR2G
This table gives cross-reference parts and alternative options found for MC100EL17DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL17DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL17DWR2 | QUAD LINE RECEIVER, PDSO20, SOP-20 | Rochester Electronics LLC | MC100EL17DWR2G vs MC100EL17DWR2 |
MC100EL17DWR2 | QUAD LINE RECEIVER, PDSO20, SOP-20 | onsemi | MC100EL17DWR2G vs MC100EL17DWR2 |
MC100EL17DW | QUAD LINE RECEIVER, PDSO20, SOP-20 | Rochester Electronics LLC | MC100EL17DWR2G vs MC100EL17DW |