Part Details for MC100EP31D by onsemi
Overview of MC100EP31D by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC100EP31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3816
|
Newark | Mc100Ep31D, Flip-Flops |Onsemi MC100EP31D RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.3400 | Buy Now |
DISTI #
2156-MC100EP31D-ON-ND
|
DigiKey | IC FLIP FLOP ECL SET/RST 8SOIC Min Qty: 105 Lead time: 35 Weeks Container: Tube MARKETPLACE PRODUCT |
50374 In Stock |
|
$2.8800 | Buy Now |
DISTI #
MC100EP31D
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP31D) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50374 Partner Stock |
|
$2.4800 / $2.9600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | MC100EP31 - D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50374 |
|
$2.4800 / $2.9100 | Buy Now |
DISTI #
SMC-MC100EP31D
|
Sensible Micro Corporation | Flip-Flop, D, 340Ps, 3Ghz, 0.05A, Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tubes | 17 |
|
$3.4560 / $3.7440 | RFQ |
Part Details for MC100EP31D
MC100EP31D CAD Models
MC100EP31D Part Data Attributes
|
MC100EP31D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP31D
onsemi
100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 47 mA | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC100EP31D
This table gives cross-reference parts and alternative options found for MC100EP31D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP31D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP51DG | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP31D vs MC10EP51DG |
MC100LVEL31D | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP31D vs MC100LVEL31D |
MC10EP51D | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP31D vs MC10EP51D |
MC100EP35DTR2G | ECL JK Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EP31D vs MC100EP35DTR2G |
MC100LVEL51DR2 | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP31D vs MC100LVEL51DR2 |
MC100LVEL51D | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP31D vs MC100LVEL51D |
MC100LVEL31DG | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP31D vs MC100LVEL31DG |
MC100EP35D | 100E SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EP31D vs MC100EP35D |
MC100EP35DTG | ECL JK Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100EP31D vs MC100EP35DTG |
MC10EP51DR2G | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EP31D vs MC10EP51DR2G |