Part Details for MC10H115P by Motorola Mobility LLC
Overview of MC10H115P by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H115P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 300 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for MC10H115P
MC10H115P CAD Models
MC10H115P Part Data Attributes:
|
MC10H115P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H115P
Motorola Mobility LLC
LINE RECEIVER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.45 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H115P
This table gives cross-reference parts and alternative options found for MC10H115P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10115L | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H115P vs MC10115L |
10H515/BEAJC | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H115P vs 10H515/BEAJC |
MC10115P | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H115P vs MC10115P |
10515/BEAJC | LINE RECEIVER, CDIP16, CERDIP-16 | Freescale Semiconductor | MC10H115P vs 10515/BEAJC |