Datasheets
MC1489AF by:

Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14

Part Details for MC1489AF by YAGEO Corporation

Overview of MC1489AF by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for MC1489AF

MC1489AF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC1489AF Part Data Attributes

MC1489AF YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MC1489AF YAGEO Corporation Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-C
JESD-30 Code R-GDIP-T14
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 75 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 85 ns
Receiver Number of Bits 4
Supply Current-Max 26 mA
Supply Voltage-Max 5.05 V
Supply Voltage-Min 4.95 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for MC1489AF

This table gives cross-reference parts and alternative options found for MC1489AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1489AP Line Driver/Receiver, BIPolar, PDIP14 SGS-Ates Componenti Electronici SPA MC1489AF vs MC1489AP
MC1489N Quadruple Line Receiver 14-PDIP 0 to 70 Texas Instruments MC1489AF vs MC1489N
MC1489APG QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC MC1489AF vs MC1489APG
MC1489APS Line Driver/Receiver, BIPolar, PDIP14 Motorola Semiconductor Products MC1489AF vs MC1489APS
MC1489AN IC QUAD LINE RECEIVER, PDIP14, Line Driver or Receiver NXP Semiconductors MC1489AF vs MC1489AN
DS14C89ATN Line Receiver, 4 Func, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Rochester Electronics LLC MC1489AF vs DS14C89ATN
SN75189J LINE RECEIVER, CDIP14 Texas Instruments MC1489AF vs SN75189J
SN75189AN-10 LINE RECEIVER, PDIP14 Texas Instruments MC1489AF vs SN75189AN-10
SNJ55189AJ Quadruple Line Receiver 14-CDIP -55 to 125 Texas Instruments MC1489AF vs SNJ55189AJ
5962-8688801CA QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 Texas Instruments MC1489AF vs 5962-8688801CA
Part Number Description Manufacturer Compare
MAX209EWG-T Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products MC1489AF vs MAX209EWG-T
MAX236CWG+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MC1489AF vs MAX236CWG+T
MAX206EWG Line Driver, 3 Func, 4 Driver, CMOS, PDSO24, SO-24 Rochester Electronics LLC MC1489AF vs MAX206EWG
ADM209ARSZ IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24, Line Driver or Receiver Analog Devices Inc MC1489AF vs ADM209ARSZ
HIN236CB Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 Rochester Electronics LLC MC1489AF vs HIN236CB
MAX207IDBRG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments MC1489AF vs MAX207IDBRG4
AD8324JRQZ-REEL7 3.3 V DOCSIS 2.0 Upstream Cable Line Driver Analog Devices Inc MC1489AF vs AD8324JRQZ-REEL7
HIN207ACA-T LINE TRANSCEIVER, PDSO24 Intersil Corporation MC1489AF vs HIN207ACA-T
ST207EHCPR TRIPLE LINE TRANSCEIVER, PDSO24, SSOP-24 STMicroelectronics MC1489AF vs ST207EHCPR
MAX208CDWE4 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 24-SOIC 0 to 70 Texas Instruments MC1489AF vs MAX208CDWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1489AF by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1489AF by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MC1489AF would you like to use for your alert(s)?
  • Please alert me when MC1489AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1489AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1489AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1489AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1489AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1489AF by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: