Part Details for MC34708VMR2 by NXP Semiconductors
Overview of MC34708VMR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MC34708VMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8618
|
Newark | Power Management Ic, I.mx50/53, 10 Bit Adc, 6 Buck, 8 Ldo, Mapbga 206/ Reel Rohs Compliant: Yes |Nxp MC34708VMR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 | Buy Now |
DISTI #
MC34708VMR2
|
Avnet Americas | Switch Mode Power Supply 206-Pin MAP-BGA T/R - Tape and Reel (Alt: MC34708VMR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.6949 / $9.9778 | Buy Now |
|
Future Electronics | MC34708 Series 4.5 V SMT Power Management Integrated Circuit - MAPBGA-206 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.7900 | Buy Now |
DISTI #
MC34708VMR2
|
Avnet Americas | Switch Mode Power Supply 206-Pin MAP-BGA T/R - Tape and Reel (Alt: MC34708VMR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.6949 / $9.9778 | Buy Now |
DISTI #
MC34708VMR2
|
Avnet Silica | Switch Mode Power Supply 206-Pin MAP-BGA T/R (Alt: MC34708VMR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34708VMR2
|
EBV Elektronik | Switch Mode Power Supply 206-Pin MAP-BGA T/R (Alt: MC34708VMR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC POWER MANAGEMENT 206MAPBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$12.9900 | Buy Now |
Part Details for MC34708VMR2
MC34708VMR2 CAD Models
MC34708VMR2 Part Data Attributes:
|
MC34708VMR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34708VMR2
NXP Semiconductors
16-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA206
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B206 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 206 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.61 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm |
Alternate Parts for MC34708VMR2
This table gives cross-reference parts and alternative options found for MC34708VMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34708VMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34708VMR2 | 16-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA206, 13 X 13 MM, 0.80 MM PITCH, PLASTIC, MO-275HHAC-1, BGA-206 | Rochester Electronics LLC | MC34708VMR2 vs MC34708VMR2 |