Part Details for MC68EC040FE25B by Motorola Mobility LLC
Overview of MC68EC040FE25B by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EC040FE25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1680 |
|
$39.3600 / $48.0000 | Buy Now |
Part Details for MC68EC040FE25B
MC68EC040FE25B CAD Models
MC68EC040FE25B Part Data Attributes:
|
MC68EC040FE25B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC040FE25B
Motorola Mobility LLC
32-BIT, 25MHz, MICROPROCESSOR, PQFP184, QFP-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G184 | |
Low Power Mode | NO | |
Number of Terminals | 184 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC040FE25B
This table gives cross-reference parts and alternative options found for MC68EC040FE25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC040FE25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC040FE25B | 32-BIT, 25MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | MC68EC040FE25B vs MC68EC040FE25B |
MC68EC040FE25B | Microprocessor, 32-Bit, 25MHz, HCMOS, PQFP184, QFP-184 | Abilis Systems | MC68EC040FE25B vs MC68EC040FE25B |