Part Details for MC74AC08NG by onsemi
Overview of MC74AC08NG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC08NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4834
|
Newark | 74Ac08 - Ic Gate And 4Ch 2-Inp 14-Dip |Onsemi MC74AC08NG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | 74AC08 - IC GATE AND 4CH 2-INP 14-DIP RoHS: Compliant Status: Obsolete Min Qty: 1 | 3950 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4194295
|
Farnell | 74AC08 - IC GATE AND 4CH 2-INP 14-DIP RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 3950 |
|
$0.3170 | Buy Now |
Part Details for MC74AC08NG
MC74AC08NG CAD Models
MC74AC08NG Part Data Attributes
|
MC74AC08NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08NG
onsemi
AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74AC08NG
This table gives cross-reference parts and alternative options found for MC74AC08NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC08P-E | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | MC74AC08NG vs HD74AC08P-E |
74AC08DC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74AC08NG vs 74AC08DC |
5962-8761501CA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74AC08NG vs 5962-8761501CA |
JM38510/75203BCA | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC08NG vs JM38510/75203BCA |
HD74AC08P | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | MC74AC08NG vs HD74AC08P |
M38510R75203BCA | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC08NG vs M38510R75203BCA |
54AC08DM | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74AC08NG vs 54AC08DM |
M38510R75203SCX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC08NG vs M38510R75203SCX |
5962F8761501CX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74AC08NG vs 5962F8761501CX |
M38510R75203BCX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC08NG vs M38510R75203BCX |