Part Details for MC78L06ACP by onsemi
Overview of MC78L06ACP by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC78L06ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6048
|
Newark | Mc78L06Acp, Shift Registers |Onsemi MC78L06ACP Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
V99:2348_06302425
|
Arrow Electronics | Standard Regulator Pos 6V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1818 | Americas - 1689 |
|
$0.0131 / $0.0160 | Buy Now |
DISTI #
30175286
|
Verical | Standard Regulator Pos 6V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 1818 | Americas - 1689 |
|
$0.0160 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 6V, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.0581 / $0.0683 | Buy Now |
|
Chip1Cloud | 3-TERMINAL 0.1A NEGATIVE VOLTAGE REGULATORS | IC REG LINEAR 6V 100MA TO92-3 | 5000 |
|
RFQ | |
DISTI #
4194697
|
Farnell | MC78L06ACP, SHIFT REGISTERS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 3315 |
|
$0.0651 | Buy Now |
Part Details for MC78L06ACP
MC78L06ACP CAD Models
MC78L06ACP Part Data Attributes:
|
MC78L06ACP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L06ACP
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78L06ACP
This table gives cross-reference parts and alternative options found for MC78L06ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L06ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L06AZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L06ACP vs KA78L06AZ |
KA78L06AZTA | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L06ACP vs KA78L06AZTA |
LM78L06ACZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L06ACP vs LM78L06ACZ |
KA78L06AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | MC78L06ACP vs KA78L06AZTA |