Part Details for ZR78L06GTC by Diodes Incorporated
Overview of ZR78L06GTC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR78L06GTC
ZR78L06GTC CAD Models
ZR78L06GTC Part Data Attributes:
|
ZR78L06GTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR78L06GTC
Diodes Incorporated
Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | LSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for ZR78L06GTC
This table gives cross-reference parts and alternative options found for ZR78L06GTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L06GTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTC vs ZSR600GTC |
ZSR600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTC vs ZSR600GTA |
ZSR600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTC vs ZSR600GTC |
ZSAT600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTC vs ZSAT600GTC |
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTC vs ZSAT600GTA |
ZR78L06GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L06GTC vs ZR78L06GTA |
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L06GTC vs ZSAT600GTA |