Part Details for MC78L08ACPREG by onsemi
Overview of MC78L08ACPREG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ACPREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1172
|
Newark | Ic,volt Regulator,fixed,+8V,bipolar,sip,3Pin,plastic |Onsemi MC78L08ACPREG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
488-MC78L08ACPREGCT-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1063 / $0.4900 | Buy Now |
DISTI #
MC78L08ACPREG
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L08ACPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
863-MC78L08ACPREG
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Positive RoHS: Compliant | 163 |
|
$0.1060 / $0.4800 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 4178 |
|
$0.1044 / $0.1228 | Buy Now |
DISTI #
MC78L08ACPREG
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L08ACPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
MC78L08ACPREG
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.1A, TO92, THT, reel, ±4% Min Qty: 3 | 0 |
|
$0.1460 / $0.2750 | RFQ |
DISTI #
MC78L08ACPREG
|
Avnet Americas | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L08ACPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
MC78L08ACPREG
|
Avnet Silica | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 T/R (Alt: MC78L08ACPREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC78L08ACPREG
|
EBV Elektronik | LDO Regulator Pos 8V 0.1A 3-Pin TO-92 T/R (Alt: MC78L08ACPREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC78L08ACPREG
MC78L08ACPREG CAD Models
MC78L08ACPREG Part Data Attributes
|
MC78L08ACPREG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ACPREG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L08ACPREG
This table gives cross-reference parts and alternative options found for MC78L08ACPREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ACPREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L08ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L08ACPREG vs UA78L08ACLP |
KA78L08AZBU | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ACPREG vs KA78L08AZBU |
MC78L08ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC78L08ACPREG vs MC78L08ACPG |
MC78L08ACPRE | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | MC78L08ACPREG vs MC78L08ACPRE |
L78L08CZ-AP | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ACPREG vs L78L08CZ-AP |
MC78L08ACPX | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ACPREG vs MC78L08ACPX |
L78L08ABZTR | Positive voltage regulators | STMicroelectronics | MC78L08ACPREG vs L78L08ABZTR |
MC78L08ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC78L08ACPREG vs MC78L08ABPG |
ZR78L08CSTZ | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | MC78L08ACPREG vs ZR78L08CSTZ |
UA78L08ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L08ACPREG vs UA78L08ACLPE3 |