-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH8CTJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CTJ
Freescale Semiconductor
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH8CTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SH8E2CPJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2CPJR |
S9S08SH8E2MFKR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MFKR |
MC9S08SH8CTG | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 16 | Freescale Semiconductor | MC9S08SH8CTJ vs MC9S08SH8CTG |
S9S08SH8E2CFK | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2CFK |
S9S08SH8E2MTJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MTJR |
MC9S08SH8CPJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20 | NXP Semiconductors | MC9S08SH8CTJ vs MC9S08SH8CPJ |
S9S08SH8E2CPJ | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2CPJ |
MC9S08SH8CSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8CTJ vs MC9S08SH8CSC |
S9S08SH8E2MPJ | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CTJ vs S9S08SH8E2MPJ |
MC9S08SH8CTJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH8CTJ vs MC9S08SH8CTJ |