Part Details for MC9S12XEP100VAGR by NXP Semiconductors
Overview of MC9S12XEP100VAGR by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S12XEP100VAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12XEP100VAGR
|
Avnet Silica | (Alt: MC9S12XEP100VAGR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12XEP100VAGR
MC9S12XEP100VAGR CAD Models
MC9S12XEP100VAGR Part Data Attributes
|
MC9S12XEP100VAGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEP100VAGR
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 32 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEP100VAGR
This table gives cross-reference parts and alternative options found for MC9S12XEP100VAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100VAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100MAL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112 | Freescale Semiconductor | MC9S12XEP100VAGR vs MC9S12XEP100MAL |
MC9S12XEP100CAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100VAGR vs MC9S12XEP100CAL |
MC9S12XEP100VAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XEP100VAGR vs MC9S12XEP100VAL |
MC9S12XEP100CVL | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, MAPBGA 208 | Freescale Semiconductor | MC9S12XEP100VAGR vs MC9S12XEP100CVL |
MC9S12XEP100CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100VAGR vs MC9S12XEP100CAG |
MC9S12XEP100MALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100VAGR vs MC9S12XEP100MALR |
MC9S12XEP100CVLR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208, MAPBGA-208 | Freescale Semiconductor | MC9S12XEP100VAGR vs MC9S12XEP100CVLR |
MC9S12XEP100VAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEP100VAGR vs MC9S12XEP100VAG |
MC9S12XEP100CVL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PBGA208 | NXP Semiconductors | MC9S12XEP100VAGR vs MC9S12XEP100CVL |
MC9S12XEP100VAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEP100VAGR vs MC9S12XEP100VAL |