Part Details for MC9S12XEQ512CALR by Freescale Semiconductor
Overview of MC9S12XEQ512CALR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MC9S12XEQ512CALR
MC9S12XEQ512CALR CAD Models
MC9S12XEQ512CALR Part Data Attributes:
|
MC9S12XEQ512CALR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12XEQ512CALR
Freescale Semiconductor
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112, LQFP-112
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XEQ512CALR
This table gives cross-reference parts and alternative options found for MC9S12XEQ512CALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEQ512CALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEQ512CAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512CAAR |
MC9S12XEQ512CAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512CAL |
MC9S12XEQ512MAL | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512MAL |
MC9S12XEQ512VAAR | 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12XEQ512CALR vs MC9S12XEQ512VAAR |
MC9S12XEQ512MAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512MAAR |
MC9S12XEQ512CAA | 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 | Freescale Semiconductor | MC9S12XEQ512CALR vs MC9S12XEQ512CAA |
MC9S12XEQ512CALR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512CALR |
MC9S12XEQ512CAGR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512CAGR |
MC9S12XEQ512VAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XEQ512CALR vs MC9S12XEQ512VAG |
MC9S12XEQ512CAG | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XEQ512CALR vs MC9S12XEQ512CAG |