Part Details for MCH185A090DK by ROHM Semiconductor
Overview of MCH185A090DK by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH185A090DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | 3120 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for MCH185A090DK
MCH185A090DK CAD Models
MCH185A090DK Part Data Attributes:
|
MCH185A090DK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A090DK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH185A090DK
This table gives cross-reference parts and alternative options found for MCH185A090DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A090DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39C0G9R0D050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39C0G9R0D050AQ |
GRM39COG9R0D050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39COG9R0D050AC |
MCH185A9R0DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A090DK vs MCH185A9R0DK |
0603CG9R0D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCH185A090DK vs 0603CG9R0D500NT |
GRM39C0G9R0D050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39C0G9R0D050AC |
GRM39COG9R0D050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39COG9R0D050AK |
GRM39COG9R0D050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39COG9R0D050AJ |
GRM39C0G9R0D050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39C0G9R0D050AB |
GRM39C0G9R0D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCH185A090DK vs GRM39C0G9R0D050AD |
UMK107CG090DZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | MCH185A090DK vs UMK107CG090DZ-F |