Part Details for MCM94000S80 by Motorola Mobility LLC
Overview of MCM94000S80 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCM94000S80
MCM94000S80 CAD Models
MCM94000S80 Part Data Attributes:
|
MCM94000S80
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM94000S80
Motorola Mobility LLC
4MX9 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 24.13 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM94000S80
This table gives cross-reference parts and alternative options found for MCM94000S80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM94000S80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9D49M-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Micron Technology Inc | MCM94000S80 vs MT9D49M-8 |
HB56A49GB-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Hitachi Ltd | MCM94000S80 vs HB56A49GB-8 |
HYM94000S-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Infineon Technologies AG | MCM94000S80 vs HYM94000S-80 |
GMM794000BS-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Goldstar Electron Co Ltd | MCM94000S80 vs GMM794000BS-80 |
HB56A49B-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Hitachi Ltd | MCM94000S80 vs HB56A49B-8 |
MH4M09A0J-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Mitsubishi Electric | MCM94000S80 vs MH4M09A0J-8 |
HYM594000M-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | SK Hynix Inc | MCM94000S80 vs HYM594000M-80 |
KMM594000B-8 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | MCM94000S80 vs KMM594000B-8 |
HB56A49GBR-8A | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Hitachi Ltd | MCM94000S80 vs HB56A49GBR-8A |
HYM94500S-80 | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Infineon Technologies AG | MCM94000S80 vs HYM94500S-80 |