Part Details for MCP47FVB18-20E/ST by Microchip Technology Inc
Overview of MCP47FVB18-20E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP47FVB18-20E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP47FVB18-20E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
70 In Stock |
|
$7.4100 | Buy Now |
DISTI #
MCP47FVB18-20E/ST
|
Avnet Americas | DAC 8-Channel 10-bit 20-Pin TSSOP - Rail/Tube (Alt: MCP47FVB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $7.4100 | Buy Now |
DISTI #
579-MCP47FVB1820E/ST
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 10-Bit, Volatile, I2C DAC RoHS: Compliant | 0 |
|
$5.6200 / $7.4100 | Order Now |
DISTI #
MCP47FVB18-20E/ST
|
Microchip Technology Inc | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
148 Alternates Available |
|
$5.3400 / $7.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | 148 Factory Stock |
|
$4.8100 / $6.1300 | Buy Now | |
DISTI #
MCP47FVB18-20E/ST
|
Avnet Americas | DAC 8-Channel 10-bit 20-Pin TSSOP - Rail/Tube (Alt: MCP47FVB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $7.4100 | Buy Now |
DISTI #
MCP47FVB18-20E/ST
|
TME | IC: D/A converter, 10bit, Ch: 8, TSSOP20, -40÷125°C Min Qty: 1 | 0 |
|
$5.9300 / $7.7700 | RFQ |
|
Ameya Holding Limited | 148 |
|
RFQ | ||
DISTI #
MCP47FVB18-20E/ST
|
Avnet Americas | DAC 8-Channel 10-bit 20-Pin TSSOP - Rail/Tube (Alt: MCP47FVB18-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.6200 / $7.4100 | Buy Now |
Part Details for MCP47FVB18-20E/ST
MCP47FVB18-20E/ST CAD Models
MCP47FVB18-20E/ST Part Data Attributes
|
MCP47FVB18-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FVB18-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-22 | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.146484375% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP47FVB18-20E/ST
This table gives cross-reference parts and alternative options found for MCP47FVB18-20E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FVB18-20E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FVB18T-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FVB18-20E/ST vs MCP47FVB18T-20E/ST |