Part Details for MCP73834T-CNI/MF by Microchip Technology Inc
Overview of MCP73834T-CNI/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73834T-CNI/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0674
|
Newark | Ic, battery Management, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip MCP73834T-CNI/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9330 | Buy Now |
DISTI #
MCP73834T-CNI/MF-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 10DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MCP73834T-CNI/MF
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: MCP73834T-CNI/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP73834T-CNI/MF
|
Mouser Electronics | Battery Management Charge Management Controllers RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
MCP73834T-CNI/MF
|
Microchip Technology Inc | Single Cell Li-Ion/Li-Polymer Charge Mgmt. Controller, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
DISTI #
70567678
|
RS | 1A Li-Ion/Li-Poly Charge mgmt controller, PG output | Microchip Technology Inc. MCP73834T-CNI/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Future Electronics | Battery Management Charge Management Controllers RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
|
NAC | 1A Li-Ion/Li-Poly Charge mgmt controller, PG output - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MCP73834T-CNI/MF
|
Avnet Silica | Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R (Alt: MCP73834T-CNI/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP73834T-CNI/MF
MCP73834T-CNI/MF CAD Models
MCP73834T-CNI/MF Part Data Attributes
|
MCP73834T-CNI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73834T-CNI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP73834T-CNI/MF
This table gives cross-reference parts and alternative options found for MCP73834T-CNI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73834T-CNI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73834-CNI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73834-CNI/MF |
MCP73833T-CNI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73833T-CNI/MF |
MCP73833-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73833-FCI/UN |
MCP73833-NVI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73833-NVI/MF |
MCP73833T-FCI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73833T-FCI/MF |
MCP73834T-NVI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73834T-NVI/MF |
MCP73833-AMI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73833-AMI/UN |
MCP73833T-AMI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73833T-AMI/MF |
MCP73834T-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73834T-FCI/UN |
MCP73834-FCI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP73834T-CNI/MF vs MCP73834-FCI/UN |