Part Details for MCPWR05FTEW9102 by SPC Multicomp
Overview of MCPWR05FTEW9102 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW9102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5528
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 91 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW9102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 202 |
|
$0.0270 / $0.0500 | Buy Now |
DISTI #
12AC1601
|
Newark | Res, 91K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:91Kohm, Product Range:Mcpwr Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW9102 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 / $0.0170 | Buy Now |
Part Details for MCPWR05FTEW9102
MCPWR05FTEW9102 CAD Models
MCPWR05FTEW9102 Part Data Attributes:
|
MCPWR05FTEW9102
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW9102
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW9102
This table gives cross-reference parts and alternative options found for MCPWR05FTEW9102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW9102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A9102FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW9102 vs 9C08052A9102FKHFT |
CR0805AFX-9102EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCPWR05FTEW9102 vs CR0805AFX-9102EAS |
CR-05FL7---91K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | MCPWR05FTEW9102 vs CR-05FL7---91K- |
RK73H2ALTPD9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW9102 vs RK73H2ALTPD9102F |
MCPWR05FTEW9102N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCPWR05FTEW9102 vs MCPWR05FTEW9102N |
CRCW080591K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCPWR05FTEW9102 vs CRCW080591K0FKEBC |
RK73H2AXBK9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW9102 vs RK73H2AXBK9102F |
ASC0805-91KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCPWR05FTEW9102 vs ASC0805-91KFT5 |
NMCR0805FJ91K0 | RES,SMT,THICK FILM,91K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW9102 vs NMCR0805FJ91K0 |
WR08X9102FDLV | Fixed Resistor, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | MCPWR05FTEW9102 vs WR08X9102FDLV |