Part Details for MCR01MZPJ100 by ROHM Semiconductor
Overview of MCR01MZPJ100 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28764 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 10 ohm, SURFACE MOUNT, 0402 | 7965 |
|
$0.0104 / $0.0552 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 10 ohm, SURFACE MOUNT, 0402 | 5590 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 10 ohm, SURFACE MOUNT, 0402 | 292238 |
|
$0.0060 / $0.0600 | Buy Now |
|
Ameya Holding Limited | RES SMD 10 OHM 5% 1/16W 0402 Min Qty: 1 | 10000-Authorized Distributor |
|
$0.0060 / $0.0980 | Buy Now |
Part Details for MCR01MZPJ100
MCR01MZPJ100 CAD Models
MCR01MZPJ100 Part Data Attributes:
|
MCR01MZPJ100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ100
This table gives cross-reference parts and alternative options found for MCR01MZPJ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-100-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ100 vs MC0402-100-JB |
RMC10-100JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPJ100 vs RMC10-100JTE |
D10/CRCW0402-IF20010R5%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MZPJ100 vs D10/CRCW0402-IF20010R5%EF4E3 |
RMC10-100JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPJ100 vs RMC10-100JB |
RK73B1ERTTPB100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ100 vs RK73B1ERTTPB100J |
AR0402JR-0710R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPJ100 vs AR0402JR-0710R |
SG73P1ELBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ100 vs SG73P1ELBK100J |
ERJ2GEJ100X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MZPJ100 vs ERJ2GEJ100X |
CR10100JC | Fixed Resistor, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | MCR01MZPJ100 vs CR10100JC |
D1004028A1009JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPJ100 vs D1004028A1009JP0 |