Part Details for MCR100JZHF6981 by ROHM Semiconductor
Overview of MCR100JZHF6981 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR100JZHF6981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3500 |
|
RFQ |
Part Details for MCR100JZHF6981
MCR100JZHF6981 CAD Models
MCR100JZHF6981 Part Data Attributes
|
MCR100JZHF6981
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHF6981
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZHF6981
This table gives cross-reference parts and alternative options found for MCR100JZHF6981. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHF6981, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR25126981FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | MCR100JZHF6981 vs WCR25126981FELT |
BCR16981FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MCR100JZHF6981 vs BCR16981FT |
RHC12K6981FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF6981 vs RHC12K6981FTG |
CR2512-FX-6981E | RESISTOR, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | MCR100JZHF6981 vs CR2512-FX-6981E |
RM25F6981BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCR100JZHF6981 vs RM25F6981BP |
RHC12K6981FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF6981 vs RHC12K6981FTL |
BCR16981FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | MCR100JZHF6981 vs BCR16981FT |
RHC12K6981FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | MCR100JZHF6981 vs RHC12K6981FCG |
BCR16981FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | MCR100JZHF6981 vs BCR16981FE |