Part Details for MCT0603HC3249FP100 by Vishay Beyschlag
Overview of MCT0603HC3249FP100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603HC3249FP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT0603HC3249FP100-ND
|
DigiKey | RES 32.4 OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2727 | Buy Now |
Part Details for MCT0603HC3249FP100
MCT0603HC3249FP100 CAD Models
MCT0603HC3249FP100 Part Data Attributes:
|
MCT0603HC3249FP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT0603HC3249FP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 32.4 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603HC3249FP100
This table gives cross-reference parts and alternative options found for MCT0603HC3249FP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603HC3249FP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A32R4FBPF4 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603HC3249FP100 vs 9T06031A32R4FBPF4 |
CMF060332R4+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603HC3249FP100 vs CMF060332R4+-1%TCR50 |
239040473249 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603HC3249FP100 vs 239040473249 |
RT0603FRE0732R4 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603HC3249FP100 vs RT0603FRE0732R4 |
MCT06030C3249FP500 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC3249FP100 vs MCT06030C3249FP500 |
RB06FBS32R4 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603HC3249FP100 vs RB06FBS32R4 |
9T06031A32R4FBPFT | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603HC3249FP100 vs 9T06031A32R4FBPFT |
MCT0603HC3249FP100 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC3249FP100 vs MCT0603HC3249FP100 |