| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCT277 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | MCT277 vs MCT277 |
| MCT277 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | MCT277 vs MCT277 |
Part Details for MCT277 by Isocom Components
Results Overview of MCT277 by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT277 Information
MCT277 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT277
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2350 / $0.3797 | Buy Now |
|
DISTI #
93073423
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 99970 |
|
$0.1727 / $0.2031 | Buy Now |
|
DISTI #
93073423
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 99970 |
|
$0.1727 / $0.2031 | Buy Now |
|
DISTI #
93073423
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 99970 |
|
$0.1727 / $0.2031 | Buy Now |
|
DISTI #
MCT277
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 30V, DIP6 Min Qty: 1 | 0 |
|
$0.1590 / $0.7350 | RFQ |
|
|
NAC | Transistor output optocoupler, single channel, DIP-6 RoHS: Compliant Min Qty: 1040 Package Multiple: 1 | 0 |
|
$0.1430 / $0.4200 | Buy Now |
US Tariff Estimator: MCT277 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MCT277 Part Data Attributes
|
|
MCT277
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT277
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dip-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.16 W | |
| Response Time-Max | 0.000015 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |
Alternate Parts for MCT277
This table gives cross-reference parts and alternative options found for MCT277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.