Part Details for MD25F5B0T0/AA by Amphenol Positronic
Overview of MD25F5B0T0/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD25F5B0T0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0110
|
Newark | Md25F5B0T0/Aa |Positronic MD25F5B0T0/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4800 / $100.3800 | Buy Now |
DISTI #
276-MD25F5B0T0/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Right Angle Zinc Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$39.1000 / $47.9900 | Order Now |
DISTI #
POSMD25F5B0T0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMD25F5B0T0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MD25F5B0T0/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for MD25F5B0T0/AA
MD25F5B0T0/AA CAD Models
MD25F5B0T0/AA Part Data Attributes:
|
MD25F5B0T0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MD25F5B0T0/AA
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3, POLARIZED | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MD25F5B0T0/AA
This table gives cross-reference parts and alternative options found for MD25F5B0T0/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD25F5B0T0/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPO25S432TLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | MD25F5B0T0/AA vs DBPO25S432TLF |
DBPW25S665NLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | MD25F5B0T0/AA vs DBPW25S665NLF |
DBPO25S664NLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | MD25F5B0T0/AA vs DBPO25S664NLF |
117DFBH25SAJ4-VFM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | MD25F5B0T0/AA vs 117DFBH25SAJ4-VFM |
DBP25S332LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | MD25F5B0T0/AA vs DBP25S332LF |
DBPN25S632GTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | MD25F5B0T0/AA vs DBPN25S632GTLF |
DBPN25S664CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | MD25F5B0T0/AA vs DBPN25S664CLF |
DBPL25S665MLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | MD25F5B0T0/AA vs DBPL25S665MLF |
DBMV25S665LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | MD25F5B0T0/AA vs DBMV25S665LF |
DBML25S465CLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | MD25F5B0T0/AA vs DBML25S465CLF |