Part Details for MDD312-20N1 by IXYS Corporation
Overview of MDD312-20N1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MDD312-20N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDD312-20N1-ND
|
DigiKey | DIODE MODULE GP 2000V 310A Y1-CU Min Qty: 3 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$157.8142 / $168.4933 | Buy Now |
DISTI #
747-MDD312-20N1
|
Mouser Electronics | Discrete Semiconductor Modules 312 Amps 2000V RoHS: Compliant | 0 |
|
$153.9800 / $165.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$169.4400 | Buy Now |
DISTI #
MDD312-20N1
|
TTI | Discrete Semiconductor Modules 312 Amps 2000V Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$155.0800 / $163.6100 | Buy Now |
DISTI #
MDD312-20N1
|
TME | Module: diode, double series, 2kV, If: 310A, Y1-CU, Ufmax: 1.03V Min Qty: 1 | 0 |
|
$204.8900 / $231.8500 | RFQ |
Part Details for MDD312-20N1
MDD312-20N1 CAD Models
MDD312-20N1 Part Data Attributes:
|
MDD312-20N1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD312-20N1
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 310A, 2000V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.32 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 10500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 310 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MDD312-20N1
This table gives cross-reference parts and alternative options found for MDD312-20N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD312-20N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD312-22N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2200V V(RRM), Silicon, | IXYS Corporation | MDD312-20N1 vs MDD312-22N1 |
ND411832 | Rectifier Diode, 1 Phase, 2 Element, 320A, 1800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | MDD312-20N1 vs ND411832 |
MDD312-20N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2000V V(RRM), Silicon, | Littelfuse Inc | MDD312-20N1 vs MDD312-20N1 |
VSKD320-20 | Rectifier Diode, 1 Phase, 2 Element, 320A, 2000V V(RRM), Silicon, ROHS COMPLIANT, MAGN-A-PAK-3 | Vishay Semiconductors | MDD312-20N1 vs VSKD320-20 |
MDD312-22N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2200V V(RRM), Silicon, | Littelfuse Inc | MDD312-20N1 vs MDD312-22N1 |