Part Details for MDM-37PH001B by ITT Interconnect Solutions
Overview of MDM-37PH001B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37PH001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7362
|
Newark | Connector,d-Shell,cable Mount,recept,37 Contacts,pin,0.05 Pitch,solder Terminal,hole .087-.098 |Itt Cannon MDM-37PH001B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.2400 / $220.9700 | Buy Now |
DISTI #
1003-MDM-37PH001B-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 457.2MM Min Qty: 10 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$208.1980 | Buy Now |
DISTI #
MDM-37PH001B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH001B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0750 / $274.3550 | Buy Now |
DISTI #
965-MDM-37PH001B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 37 M 18" YEL RoHS: Not Compliant | 0 |
|
$206.0400 / $208.1900 | Order Now |
DISTI #
ITTMDM-37PH001B
|
Heilind Electronics | MDM-37PH001B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$172.5800 / $321.3200 | Buy Now | |
DISTI #
MDM-37PH001B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH001B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0750 / $274.3550 | Buy Now |
DISTI #
MDM-37PH001B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PH001B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.0750 / $274.3550 | Buy Now |
DISTI #
ITTMDM-37PH001B
|
Interstate Connecting Components | MDM-37PH001B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$172.5800 / $321.3200 | Buy Now |
Part Details for MDM-37PH001B
MDM-37PH001B CAD Models
MDM-37PH001B Part Data Attributes
|
MDM-37PH001B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PH001B
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | NO HARDWARE, STANDARD | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-37PH001B
This table gives cross-reference parts and alternative options found for MDM-37PH001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37PH001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML-231-037-125-2200 | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, | AirBorn Inc | MDM-37PH001B vs ML-231-037-125-2200 |
MK-212-037-135-2200 | D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, | AirBorn Inc | MDM-37PH001B vs MK-212-037-135-2200 |